IPA50R250CP

726-IPA50R250CP
IPA50R250CP

Mfr.:

Description:
MOSFETs N-Ch 500V 13A TO220FP-3 CoolMOS CP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹255.31 ₹255.31
₹176.11 ₹1,761.10
₹134.18 ₹13,418.00
₹113.68 ₹56,840.00
₹106.23 ₹1,06,230.00
₹102.50 ₹2,56,250.00
₹90.29 ₹4,51,450.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
500 V
13 A
250 mOhms
- 20 V, 20 V
3.5 V
27 nC
- 55 C
+ 150 C
33 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 14 ns
Series: CoolMOS CE
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 35 ns
Part # Aliases: SP000236080 IPA5R25CPXK IPA50R250CPXKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolMOS™ CE Power MOSFETs

Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.