IPB120P04P404ATMA2

Infineon Technologies
726-IPB120P04P404ATM
IPB120P04P404ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,947

Stock:
4,947 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹360.61 ₹360.61
₹234.81 ₹2,348.10
₹167.72 ₹16,772.00
₹137.91 ₹68,955.00
Full Reel (Order in multiples of 1000)
₹128.59 ₹1,28,590.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
40 V
120 A
2.9 mOhms
- 16 V, 5 V
3 V
158 nC
- 55 C
+ 175 C
136 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 52 ns
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 49 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: IPB120P04P4-04 SP002325758 IPB120P04P404ATMA1 SP000842270
Unit Weight: 324 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class-leading power MOSFETs for the highest power density and energy-efficient solutions. Ultra-low gate and output charges, together with the lowest on-state resistance in small footprint packages, make ideal choices for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Superfast switching Control FETs, together with low EMI Sync FETs, provide solutions that are easy to design. Infineon N-Channel OptiMOS™ Power MOSFETs provide excellent gate charge and are optimized for DC-DC conversion.

OptiMOS®-P2 Automotive MOSFETs

Infineon Technologies OptiMOS®-P2 Automotive MOSFETs offers a comprehensive portfolio of P-channel automotive power MOSFETs with the technology of OptiMOS-P2 and Gen5. The Automotive MOSFETs are AEC qualified and supports a 175°C operating temperature. The Infineon OptiMOS-P2 Automotive MOSFETs are available in DPAK, D2PAK, TO220, TO262, and SO8 packages.