IPBE65R190CFD7AATMA1

Infineon Technologies
726-IPBE65R190CFD7A1
IPBE65R190CFD7AATMA1

Mfr.:

Description:
MOSFETs AUTOMOTIVE_COOLMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 860 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹432.36 ₹432.36
₹272.09 ₹2,720.90
₹204.06 ₹20,406.00
₹173.31 ₹86,655.00
Full Reel (Order in multiples of 1000)
₹158.41 ₹1,58,410.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
650 V
14 A
190 mOhms
- 20 V, 20 V
4.5 V
28 nC
- 40 C
+ 150 C
77 W
Enhancement
AEC-Q101
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: CoolMOS CFD7A
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: IPBE65R190CFD7A SP005398486
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

650V CoolMOS™ CFD7A SJ Power MOSFETs

Infineon Technologies 650V CoolMOS™ CFD7A SJ Power MOSFETs address electric vehicle applications such as on-board chargers, HV-LV DC-DC converters, and auxiliary power supplies. Thanks to the improved cosmic radiation robustness, the CoolMOS CFD7A SJ Power MOSFETs allow higher battery voltages to be applied at a reliability rate equal to that of previous generations and other market offerings. CoolMOS CFD7A SJ Power MOSFETs ensure high-efficiency levels in hard- and resonant switching topologies, particularly at light load conditions. Higher switching frequencies at gate loss levels comparable to those of former generations are reached. The reduction in system weight and the smaller occupied space result in more compact designs.