IPD068N10N3GATMA1

Infineon Technologies
726-IPD068N10N3GATMA
IPD068N10N3GATMA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,787

Stock:
33,787 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹253.35 ₹253.35
₹164.41 ₹1,644.10
₹113.20 ₹11,320.00
₹92.54 ₹46,270.00
₹85.44 ₹85,440.00
Full Reel (Order in multiples of 2500)
₹75.56 ₹1,88,900.00
25,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
90 A
6.8 mOhms
- 20 V, 20 V
2 V
51 nC
- 55 C
+ 175 C
150 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 54 S
Product Type: MOSFETs
Rise Time: 37 ns
Series: OptiMOS 3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 19 ns
Part # Aliases: IPD068N10N3 G SP001127816
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99