IPD65R950CFDATMA2

Infineon Technologies
726-IPD65R950CFDATMA
IPD65R950CFDATMA2

Mfr.:

Description:
MOSFETs LOW POWER_LEGACY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹42.49 ₹1,06,225.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
3.9 A
950 mOhms
- 20 V, 20 V
3.5 V
14.1 nC
- 55 C
+ 150 C
36.7 W
Enhancement
CoolMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 13.8 ns
Product Type: MOSFETs
Rise Time: 6.5 ns
Series: CFD2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: IPD65R950CFD SP001977060
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.