IPP016N06NF2SAKMA1

Infineon Technologies
726-P016N06NF2SAKMA1
IPP016N06NF2SAKMA1

Mfr.:

Description:
MOSFETs IFX FET 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 919

Stock:
919
Can Dispatch Immediately
On Order:
1,000
Expected 11-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹267.43 ₹267.43
₹132.32 ₹1,323.20
₹119.27 ₹11,927.00
₹95.98 ₹47,990.00
₹83.86 ₹83,860.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
194 A
1.6 mOhms
- 20 V, 20 V
2.1 V
155 nC
- 55 C
+ 175 C
250 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 27 ns
Forward Transconductance - Min: 130 S
Product Type: MOSFETs
Rise Time: 34 ns
Series: XPP016N06
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 27 ns
Part # Aliases: IPP016N06NF2S SP005742470
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

StrongIRFET™ 2 Power MOSFETs

Infineon Technologies StrongIRFET™ 2 Power MOSFETs are N-channel, normal level, and 100% avalanche tested MOSFETs. The Infineon StrongIRFET 2 MOSFETs are optimized for a wide range of applications. The MOSFETs offer a VDS range of 80V to 100V and an RDS(on) from 2.4mΩ to 8.2mΩ.

MOSFETs for General Purpose Applications

Infineon Technologies MOSFETs for General Purpose Applications offer simple and price-competitive solutions with a wide availability and established quality. This portfolio covers voltage classes up to 100V. It includes single and dual N-channel MOSFETs, and products for smaller power handling (single and dual N- and P-channel MOSFETs). The selected parts come in a wide range of packages including SOT-23, PQFN 2x2, PQFN 3x3, DPAK, SO-8, SuperSO8 5x6, and TO220. These products address a broad range of general-purpose applications like adapters, chargers, battery-powered applications, motor control and drives, battery management systems, inverters, computing, and mobile applications.