IPT60R180CM8XTMA1

Infineon Technologies
726-IPT60R180CM8XTMA
IPT60R180CM8XTMA1

Mfr.:

Description:
MOSFETs 600VCoolMOSCM8PowerTransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,570

Stock:
2,570 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹270.22 ₹270.22
₹162.13 ₹1,621.30
₹114.61 ₹11,461.00
₹95.04 ₹47,520.00
₹89.45 ₹89,450.00
Full Reel (Order in multiples of 2000)
₹85.91 ₹1,71,820.00
₹84.79 ₹3,39,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HSOF-8
N-Channel
1 Channel
600 V
18 A
180 mOhms
- 20 V, 20 V
4.7 V
17 nC
- 55 C
+ 150 C
119 W
Enhancement
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 12.8 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: 600V CM8
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 88.4 ns
Typical Turn-On Delay Time: 17.2 ns
Part # Aliases: IPT60R180CM8 SP005578053
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CoolMOS™ 8 SJ MOSFETs

Infineon Technologies CoolMOS™ 8 SJ MOSFETs are high-voltage super-junction MOSFET technology solutions. The Infineon Technologies CoolMOS 8 has an integrated fast body diode and is ideal for diverse applications. The CoolMOS 8 enhances Infineon's wide-bandgap (WBG) portfolio as the successor to the 600V CoolMOS 7 MOSFET family.

CoolMOS™ C7 Gold (G7) Power MOSFETs

Infineon Technologies CoolMOS™ C7 Gold (G7) Power MOSFETs are housed in the new SMD TO-Leadless (TOLL) package using the Kelvin source concept. The G7 MOSFETs combine improved 600V and 650V CoolMOS™ G7 technology, 4-pin Kelvin source capability, and the improved thermal properties of the TO-Leadless package. This enables an SMD solution for high current hard switching topologies like power factor correction (PFC) up to 3kW. For the 600V CoolMOS™ G7, the MOSFETs can be used for resonant circuits like high-end LLC.

CoolMOS™ Power Transistors

Infineon CoolMOS™ Power Transistors use the revolutionary CoolMOS™ technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon. CoolMOS™ C6 and E6 power transistor series combine the experience of the leading SJ MOSFET supplier with high-class innovation. The resulting devices provide all the benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter, and cooler.