IR2113PBF

Infineon Technologies
942-IR2113PBF
IR2113PBF

Mfr.:

Description:
Gate Drivers Hi&Lw Sd Drvr All HiVlt Pins 1 Sd

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,761

Stock:
1,761 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹339.18 ₹339.18
₹256.25 ₹2,562.50
₹234.81 ₹5,870.25
₹211.52 ₹21,152.00
₹201.27 ₹50,317.50
₹193.81 ₹96,905.00
₹186.36 ₹1,86,360.00
₹180.77 ₹2,71,155.00
₹176.11 ₹7,92,495.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
PDIP-14
2 Driver
2 Output
2.5 A
10 V
20 V
35 ns
25 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 94 ns
Maximum Turn-On Delay Time: 120 ns
Operating Supply Current: 340 uA
Pd - Power Dissipation: 1.6 W
Product Type: Gate Drivers
Propagation Delay - Max: 150 ns
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.