IRAUDAMP15

Infineon Technologies
942-IRAUDAMP15
IRAUDAMP15

Mfr.:

Description:
Audio IC Development Tools Two Channel 35W IR4311 40 Ohm BRD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,065.04 ₹29,065.04

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Demonstration Boards
Audio Amplifier
IR4311
18 V to 31 V
Bulk
Brand: Infineon Technologies
For Use With: IR4311
Operating Supply Current: 90 mA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001569828
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8536410092
USHTS:
8518402000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

International Rectifier IR43xx Class D Audio Amplifiers

International Rectifier IR43xx Series Audio Amplifier is an integrated analog input Class D audio amplifier in a small 5x6mm PQFN and 7x7mm PQFN44 package.  The IR43xx Audio Amplifier from International Rectifier integrates a PWM controller and digital audio MOSFETs, forming a high performance Class D audio amplifier. As a result of co-packing the fully optimized MOSFETs with a dedicated controller IC, the IR43xx operates without a mechanical heatsink attached in a typical music playback usage.  High voltage ratings and noise immunity in the controller IC ensure reliable operation of the IR43xx over various environmental conditions. The IRAUDAMPxx Reference Designs are two-channel half-bridge Class D power audio amplifiers used to demonstrate how to use the IR43xx Audio Amplifiers.  These reference designs do not require heatsinks or fan cooling  for normal operation (one-eighth of continuous rated power). The 2-channel design of the reference designs are scalable for power and the number of channels.
Learn More