IRAUDAMP6

Infineon Technologies
942-IRAUDAMP6
IRAUDAMP6

Mfr.:

Description:
Audio IC Development Tools IRS20957S Class D IRF6785 2Ch Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,236.39 ₹32,236.39

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Reference Design Boards
Audio Amplifier
IRS20957S, IRF6785
73.5 V
Bulk
Brand: Infineon Technologies
Description/Function: Reference design board for IRS20957S and IRF6785
Dimensions: 7550 mm x 5800 mm
For Use With: IRS20957S, IRF6785
Operating Supply Current: 85 mA
Output Power: 500 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PowIRaudio
Part # Aliases: SP001564512
Unit Weight: 1.137 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8518402000
TARIC:
8534001900
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More