IRDC3477

942-IRDC3477
IRDC3477

Mfr.:

Description:
Power Management IC Development Tools 9999V 999A POL IC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IRDC3895
Infineon Technologies
Power Management IC Development Tools Design Kit Featuring IR3895M
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
IR3477
Brand: Infineon Technologies
Dimensions: 6 mm x 5 mm x 1 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001523796
Unit Weight: 285.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
9030333800
TARIC:
9030337000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.