IRF3205STRLPBF

Infineon Technologies
942-IRF3205STRLPBF
IRF3205STRLPBF

Mfr.:

Description:
MOSFETs MOSFT 55V 110A 8mOhm 97.3nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,373

Stock:
7,373
Can Dispatch Immediately
On Order:
6,400
Expected 06-08-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹239.47 ₹239.47
₹152.82 ₹1,528.20
₹105.29 ₹10,529.00
₹79.30 ₹39,650.00
Full Reel (Order in multiples of 800)
₹79.20 ₹63,360.00
₹75.57 ₹1,81,368.00
₹71.75 ₹3,44,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
55 V
110 A
8 mOhms
- 20 V, 20 V
2 V
97.3 nC
- 55 C
+ 175 C
200 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Mexico
Country of Diffusion:
China
The country is subject to change at the time of shipment.