IRMCF171TY

942-IRMCF171TY
IRMCF171TY

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers IMOTION

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹464.97 ₹11,62,425.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Sensorless Motor Driver
30 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Frequency: 32 MHz to 120 MHz
Pd - Power Dissipation: 100 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: IRMC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.3 V
Tradename: iMOTION
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IRMCF171 Flash Memory Based Motion Control IC

Infineon IRMCF171 Flash Memory Based Motion Control IC is a high performance IC that is designed primarily for appliance applications. The IRMCF171 is designed to achieve low cost yet high performance control solutions for advanced inverterized appliance motor control. This device contains two computation engines integrated into one monolithic chip. One is the Flexible Motion Control Engine (MCETM) for sensorless control of permanent magnet or induction motors; the other is an 8-bit high-speed microcontroller (8051). The user can program a motion control algorithm by connecting control elements using a graphic compiler.

iMOTION™ IPM Family

Infineon iMOTION™ intelligent power modules (IPM) are a family of highly integrated products for the control of variable speed drives. Infineon iMOTION integrate the required hardware and software to perform sensorless control of permanent magnet synchronous motors (PMSM). This provides the highest energy efficient appliance motor system with the lowest system cost.