ISC025N08NM5LFATMA1

726-ISC025N08NM5LFAT
ISC025N08NM5LFATMA1

Mfr.:

Description:
MOSFETs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies ISC025N08NM5LF2ATMA1
Infineon Technologies
MOSFETs IFX FET > 60-80V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
80 V
198 A
2.55 mOhms
- 20 V, 20 V
3.9 V
96 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 51 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: ISC025N08NM5LF SP005750930
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.