ISC046N04NM5ATMA1

Infineon Technologies
726-ISC046N04NM5ATMA
ISC046N04NM5ATMA1

Mfr.:

Description:
MOSFETs IFX FET 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,990

Stock:
4,990 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹134.18 ₹134.18
₹74.45 ₹744.50
₹56.28 ₹5,628.00
₹43.98 ₹21,990.00
₹36.43 ₹36,430.00
₹36.25 ₹90,625.00
Full Reel (Order in multiples of 5000)
₹32.33 ₹1,61,650.00
₹31.87 ₹3,18,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-FL-8
N-Channel
1 Channel
40 V
77 A
4.6 mOhms
- 20 V, 20 V
2.2 V
16 nC
- 55 C
+ 175 C
50 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: ISC046N04NM5 SP005399115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.