ISP26DP06NMSATMA1

726-ISP26DP06NMSATMA
ISP26DP06NMSATMA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL MOSFETS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Quantities greater than 968 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.82 ₹70.82
₹43.70 ₹437.00
₹28.14 ₹2,814.00
₹24.23 ₹24,230.00
Full Reel (Order in multiples of 3000)
₹23.57 ₹70,710.00
₹21.34 ₹1,28,040.00
₹18.64 ₹1,67,760.00
₹14.82 ₹3,55,680.00

Similar Product

Infineon Technologies BSP170IATMA1
Infineon Technologies
MOSFETs Small Signal MOSFET, -60 V
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
60 V
1.9 A
260 mOhms
- 20 V, 20 V
4 V
10.8 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 3.1 S
Product Type: MOSFETs
Rise Time: 7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: ISP26DP06NMS SP004987242
Unit Weight: 116.010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.