KITA2GTC3875VTFTTOBO1

Infineon Technologies
726-KITA2GTC3875VTFT
KITA2GTC3875VTFTTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors OTHER PSE

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,954.00 ₹27,954.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
TriCore
TC3X7
Bulk
Brand: Infineon Technologies
Data Bus Width: 16 bit
Dimensions: 100 mm x 100 mm
For Use With: TricCore
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AURIX
Part # Aliases: KIT_A2G_TC387_5V_TFT SP003587428
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AURIX™ TC387 5V TriCore Application Kit

Infineon Technologies AURIX™ TC387 5V TriCore Application Kit offers limited signal access for early evaluation. This kit is a versatile tool, providing quick access to the capabilities of Tricore's powerful architecture. The TC387 application kit has various memories and peripherals for environmental connection. This application kit has an interface for the On-Chip Debugging features (OCDS1 and DAP). The TC387 application kit allows the development of Tri-core applications with corresponding tools, which can be downloaded by powerful debugger software.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More