KITLGMBBOM003TOBO1

Infineon Technologies
726-KITLGMBBOM003TOB
KITLGMBBOM003TOBO1

Mfr.:

Description:
Power Management IC Development Tools KIT_LGMB_BOM003

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,602.38 ₹8,602.38

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
15 V
2EDL23N06, IFX91041EJV50
Brand: Infineon Technologies
Dimensions: 91 mm x 48 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_LGMB_BOM003 SP003597078
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KIT_LGMB_BOM003 Master Motherboard

Infineon Technologies KIT_LGMB_BOM003 Master Motherboard is used for the low voltage drives scalable power demo board. The master motherboard serves as a supporting board for the LVD scalable power demo board platform. The KIT_LGMB_BOM003 provides the system with gate drivers of the corresponding phase for driving the MOSFETs of the power boards. The board also provides the interconnection and power supply to the XMC™ drive card control board (KIT_XMC4400_DC_V1).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More