KP405XTMA1

Infineon Technologies
726-KP405XTMA1
KP405XTMA1

Mfr.:

Description:
Board Mount Pressure Sensors AEC Q100 Grade 1 pressure sensor for side and front crash detection and pedestian impact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹513.42 ₹513.42
₹462.17 ₹2,310.85
₹442.61 ₹4,426.10
₹419.31 ₹10,482.75
₹403.47 ₹20,173.50
₹382.97 ₹38,297.00
₹346.63 ₹1,73,315.00
₹341.97 ₹3,41,970.00
Full Reel (Order in multiples of 3400)
₹326.13 ₹11,08,842.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
38.7 kPa to 280 kPa
SMD/SMT
4.5 V to 11 V
PG-DFN-8-1
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Operating Supply Current: 5.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3400
Subcategory: Sensors
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.5 V
Part # Aliases: KP405 SP005414529
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.