PASCO2V15AUMA1

Infineon Technologies
726-PASCO2V15AUMA1
PASCO2V15AUMA1

Mfr.:

Description:
Air Quality Sensors PHOTOACOUSTIC SENSORS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,061

Stock:
1,061 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,593.76 ₹1,593.76
₹1,452.71 ₹7,263.55
₹1,400.61 ₹14,006.10
₹1,337.72 ₹33,443.00
₹1,306.27 ₹65,313.50
Full Reel (Order in multiples of 300)
₹1,278.42 ₹3,83,526.00
₹1,191.28 ₹7,14,768.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
0 C
+ 50 C
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Tradename: XENSIV
Part # Aliases: PASCO2V15 SP005862398
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ PAS CO2 5V Sensor

Infineon Technologies XENSIV™ PAS CO2 5V Sensor uses photoacoustic spectroscopy to measure CO2 levels accurately. The Infineon Technologies PASCO2V15 is small, easy to integrate, and meets the WELL™ building standard. The sensor is ideal for HVAC and indoor air quality systems, improves comfort and energy efficiency, and reduces utility costs.