REFAIRCONC302AIM564TOBO1

Infineon Technologies
726-REAICOC302AIM564
REFAIRCONC302AIM564TOBO1

Mfr.:

Description:
Power Management IC Development Tools Residential aircondition application reference design for motor control

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,585.47 ₹14,585.47

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Reference Design Boards
Power Management Specialized
85 VAC to 265 VAC
5 V, 12 V, 15 V
1ED44175, IMC302A, IM564-X6D
Brand: Infineon Technologies
Dimensions: 250 mm x 157 mm x 65 mm
Interface Type: UART
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 150 mA, 200 mA, 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF-AIRCON-C302A-IM564 SP005561929
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF-AIRCON-C302A-IM564 Reference Design Kit

Infineon Technologies REF-AIRCON-C302A-IM564 Reference Design Kit is an optimized reference design for 220V air conditioner applications. The Reference Design Kit contains an iMOTION™ controller IMC302A, 20A, 600V PFC-integrated CIPOS™ Mini IPM, and 1ED44175 PFC gate driver.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More