REFPSSICDP1TOBO1

726-REFPSSICDP1TOBO1
REFPSSICDP1TOBO1

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
Gate Driver
15 V
IMZ120R045M1
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: REF_PS_SIC_DP1 SP005412618
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CoolSiC™ MOSFET 1200V Evaluation Platform

Infineon Technologies CoolSiC™ MOSFET 1200V Evaluation Platform demonstrates the characteristics of the 45mΩ CoolSiC™ 1200V SiC Trench MOSFET (IMZ120R045M1) when coupled with the EiceDriver™ Gate Driver ICs. The Evaluation Platform includes a modular Main Board (EVALPSSICDPMAINTOBO1), a Miller Clamp Daughter Board (REFPSSICDP1TOBO1), and a Bipolar Supply Daughter Board (REFPSSICDP2TOBO1).