S29AL016J70FAN020

Infineon Technologies
727-S29AL016J70FAN02
S29AL016J70FAN020

Mfr.:

Description:
NOR Flash PNOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,031

Stock:
2,031 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹306.24 ₹306.24
₹278.40 ₹2,784.00
₹272.31 ₹6,807.75
₹256.65 ₹12,832.50
₹248.82 ₹24,882.00
₹241.86 ₹60,465.00
₹234.90 ₹1,17,450.00
₹228.81 ₹2,28,810.00
₹220.11 ₹5,72,286.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-64
S29AL016J
16 Mbit
2.7 V
3.6 V
12 mA
Parallel
2 M x 8/1 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 125 C
Tray
Architecture: Sector
Brand: Infineon Technologies
Memory Type: NOR
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Standard: Common Flash Interface (CFI)
Factory Pack Quantity: 2600
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
EAR99

S29AL 8-/16-Megabit 3.0 Volt-only Flash Memory

Infineon Technologies S29AL008J/S29AL016J 8-/16-Megabit 3.0 Volt-only Flash Memory devices are designed to be programmed in-system with the standard system 3.0 volt VCC supply. A 12.0V VPP or 5.0 VCC are not required for write or erase operations. Standard EPROM programmers can also program these Infineon memory devices. S29AL008J 8-Mbit device is organized as 1,048,576 bytes or 524,288 words. S29AL016J 16Mbit device is organized as 2,097,152 bytes or 1,048,576 words.