TCA785

726-TCA785
TCA785

Mfr.:

Description:
Interface - Specialised Phase Control IC 8V-18V 10mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Phase Control IC
- 25 C
+ 85 C
Through Hole
PDIP-16
Brand: Infineon Technologies
Packaging: Tube
Product Type: Interface - Specialized
Series: TCA785
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: TCA785XK SP000011719 TCA785HKLA1
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON