TLE5014CPSEVALKITTOBO1

Infineon Technologies
726-TLE5014CPSEVLKIT
TLE5014CPSEVALKITTOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools POSITION SENS ATV

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,438.20 ₹9,438.20

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
Evaluation Kits
Angle Sensor
TLE5014
Bulk
Brand: Infineon Technologies
For Use With: TLE5014 Angle Sensor
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE5014CPS EVAL KIT SP005410377
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Romania
Country of Diffusion:
Romania
The country is subject to change at the time of shipment.

XENSIV™ TLE5014CPS Evaluation Kit

Infineon Technologies XENSIV™ TLE5014CPS Evaluation Kit includes a programmer and satellite board with SENT/SPC/SPW interface. The TLE5014CPS satellite board embeds a TLE5014F16D. The TLE5014F16D is a dual-die sensor with a top/ bottom configuration. The programmer includes a microcontroller and a shield. The microcontroller board is an XMC™ 1100 Boot kit.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.