TLE9201SGAUMA1

Infineon Technologies
726-TLE9201SGAUMA1
TLE9201SGAUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers PWTRN H-BRIDGES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
4,000
Expected 02-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹368.99 ₹368.99
₹278.61 ₹2,786.10
₹256.25 ₹6,406.25
₹231.09 ₹23,109.00
₹218.97 ₹54,742.50
₹218.04 ₹1,09,020.00
Full Reel (Order in multiples of 1000)
₹204.06 ₹2,04,060.00
₹198.47 ₹3,96,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
REACH - SVHC:
Fan / Motor Controllers / Drivers
Half Bridge
5 V to 28 V
6 A
5 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-12
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 20 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5 V
Part # Aliases: TLE9201SG SP000885602
Unit Weight: 880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Infineon Motor Control & Drives

Infineon Motor Control & Drives are a great solution in today's competitive, dynamic environment. There is constant pressure to find new ways to increase energy efficiency, mobility and security in all motor control applications. At the same time, software's increasingly important role in systems directly contributes to their complexity - and increases costs. These applications include medical equipment, home appliances, building controls and industrial automation. Be it low or high voltage, Infineon semiconductors for motor control and drives offer the right innovative solutions at a price that fits your budget. These include their family of configurable H-bridge and 3-phase gate driver ICs that can be combined with powerful MOSFETs. They also offer applications a host of advantages, from diagnostic features, for instance overtemperature, overvoltage and current sense/status, to cost savings on a system level.

MOTIX™ Integrated Full-Bridge ICs

Infineon Technologies MOTIX™ Integrated Full-Bridge ICs deliver reliable and efficient solutions for operating voltages up to 42V. The Infineon Technologies MOTIX is designed to control DC motors and inductive and resistive loads. These ICs provide space-saving designs, optimized diagnostics, and robust protection against overtemperature, overcurrent, and short circuits. Available in versions tailored for automotive (AEC-Q100 qualified) and industrial applications, MOTIX full-bridge ICs offer versatility and performance across a range of demanding environments.

TLE9201SG 6A H-Bridge with SPI

Infineon Technologies TLE9201SG 6A H-Bridge with SPI is designed for (but not limited to) the control of DC motors or other inductive loads in automotive applications. The IFX9201SG is also optimized for non-automotive applications like industrial applications, home appliance, building automation, power tools battery management and medical applications. The outputs can be pulse width modulated at frequencies up to 20kHz. PWM/DIR control reduces the number of PWM capable pins needed on the microcontroller side.