TLE9250LEXUMA1

Infineon Technologies
726-TLE9250LEXUMA1
TLE9250LEXUMA1

Mfr.:

Description:
CAN Interface IC IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,259

Stock:
7,259 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.61 ₹114.61
₹87.96 ₹879.60
₹80.97 ₹2,024.25
₹73.24 ₹7,324.00
₹69.51 ₹17,377.50
₹67.18 ₹33,590.00
₹65.32 ₹65,320.00
₹64.67 ₹1,61,675.00
Full Reel (Order in multiples of 5000)
₹60.66 ₹3,03,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: CAN Interface IC
RoHS:  
TLE925x
High Speed
SMD/SMT
TSON-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
38 mA
8 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 330 ns
Protocol Supported: CAN
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Part # Aliases: TLE9250LE SP001631572
Unit Weight: 26.860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLE925x High Speed CAN Transceivers

Infineon Technologies TLE925x High-Speed CAN Transceivers are high-speed CAN transceivers used inside HS CAN networks for automotive and industrial applications. The transceivers meet ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The TLE925x family is housed in a wide range of packages, including a PG-DSO-8 package and the small, leadless PG-TSON-8 package. Both packages are RoHS compliant and halogen-free. Additionally, the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI).