TLE98442QXAPPKITTOBO1

Infineon Technologies
726-TLE98442QXAPPKI1
TLE98442QXAPPKITTOBO1

Mfr.:

Description:
Power Management IC Development Tools MCS_OTHER

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,494.29 ₹8,494.29

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Motor/Motion Controller & Driver
12 V
12 V
TLE9844-2QX
Brand: Infineon Technologies
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP002235152 TLE9844-2QX_APPKIT
Unit Weight: 107.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLE9844-2QX_APPKIT Evaluation Board

Infineon Technologies TLE9844-2QX_APPKIT Evaluation Board belongs to the relay driver IC family as part of Infineon's Embedded Power Products. The TLE9844-2QX Appkit can evaluate relay-driven DC Motor applications. The two layers PCB is space and cost-optimized to demonstrate an application solution.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More