TLE98442QXXUMA1

Infineon Technologies
726-TLE98442QXXUMA1
TLE98442QXXUMA1

Mfr.:

Description:
ARM Microcontrollers - MCU EMBEDDED_POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,485

Stock:
10,485 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹398.89 ₹398.89
₹302.76 ₹3,027.60
₹278.50 ₹6,962.50
₹252.45 ₹25,245.00
₹239.87 ₹59,967.50
₹231.79 ₹1,15,895.00
₹225.50 ₹2,25,500.00
Full Reel (Order in multiples of 2500)
₹201.24 ₹5,03,100.00
₹195.85 ₹9,79,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
TLE984x
SMD/SMT
VQFN-48
ARM Cortex M0
64 kB
32 bit
8 bit, 10 bit
40 MHz
10 I/O
4 kB
3 V
28 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Data RAM Type: RAM
Interface Type: LIN, SSC, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: MOTIX
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: TLE9844-2QX SP001285612
Unit Weight: 129.640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

TLE984x Motor/Relay Driver ICs

Infineon TLE984x Motor/Relay Driver IC product family integrates an ARM® Cortex®-M0 microcontroller core along with relay drivers, high-side switches, LIN transceiver, and a power supply system that enables the device to operate at the vehicle-battery level.

MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.