TT92N16KOF

641-TT92N16KOF
TT92N16KOF

Mfr.:

Description:
Thyristor Modules 1600V 160A DUAL

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TT92N
120 mA
- 40 C
+ 130 C
Screw Mount
Module
Tray
Brand: Infineon Technologies
Configuration: Dual
Holding Current Ih Max: 200 mA
Output Current: 160 A
Product Type: Thyristor Modules
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor
Typical Delay Time: 3 us
Vr - Reverse Voltage: 1.6 kV
Part # Aliases: SP000096680 TT92N16KOFHPSA1
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Hungary
Country of Diffusion:
China
The country is subject to change at the time of shipment.