DEE4X-16GD53AW1DB

Innodisk
944-E4X-16GD53AW1DB
DEE4X-16GD53AW1DB

Mfr.:

Description:
Solid State Drives - SSD 16GB EDC 1SE2 44P H Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,227.45 ₹36,227.45
₹33,318.37 ₹3,33,183.70
₹32,207.67 ₹8,05,191.75

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EDC 1SE2
16 GB
Embedded Disk Cards - EDCs
SLC
PATA
3.3 V
- 40 C
+ 85 C
48 mm x 32.6 mm x 7.3 mm
Active Mode Current: 230 mA
Brand: Innodisk
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.