DESDM-32GS02SW1SK

Innodisk
944-SDM-32GS02SW1SK
DESDM-32GS02SW1SK

Mfr.:

Description:
Memory Cards 32GB MicroSD 3ME3 Extended Temp MLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,851.62 ₹42,851.62
₹39,395.57 ₹3,93,955.70
₹38,771.27 ₹9,69,281.75

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
MicroSD Cards
32 GB
SD 3.0
31 MB/s
75 MB/s
MLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
MicroSD 3ME3 (3.0)
Active Mode Current: 149 mA
Brand: Innodisk
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SD & MicroSD Card with iSMART Technology

Innodisk SD and MicroSD Card with iSMART Technology is industrial-grade, SD 2.0/ SD 3.0 compatible SD and MicroSD cards. The cards feature iSMART technology to better monitor the status of the storage devices.