EGPV-1101-W1

Innodisk
944-EGPV-1101-W1
EGPV-1101-W1

Mfr.:

Description:
Interface Modules M.2 to Single HDMI or DVI-D Module WT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,888.22 ₹37,888.22
₹36,060.88 ₹3,60,608.80
₹34,752.81 ₹8,68,820.25

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Interface Modules
RoHS:  
Interface Modules
M.2 to HDMI/DVI-D
1 Port
HDMI/DVI-D, PCIe
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: Innodisk
Dimensions: 22 mm x 80 mm x 7.1 mm
Operating Supply Current: 843 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
INNODISK