DGF-I1

Innovative Sensor Technology
916-DGF-I1
DGF-I1

Mfr.:

Description:
Air Quality Sensors Density sensor, calibrated,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 22-06-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,713.79 ₹52,713.79

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Air Quality Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Gas Sensor
Air Quality
4.5 V
12 V
- 20 C
+ 60 C
Brand: Innovative Sensor Technology
Current Rating: 2 A
Mounting Style: Connector
Operating Supply Voltage: 4.5 V to 12 V
Product Type: Air Quality Sensors
Subcategory: Sensors
Part # Aliases: 155786
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY