KZ-011-0400-200N-E2-K1-G1

Innovative Sensor Technology
916-KZ-011-200N-E212
KZ-011-0400-200N-E2-K1-G1

Mfr.:

Description:
Force Sensors & Load Cells Force range: 200 N - Application of force: Rivet on bottom side - Contacting: Stranded wires (20cm) with PicoBlade connector - Housing: Screw-on metal housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,394.33 ₹12,394.33
₹11,549.83 ₹57,749.15
₹11,234.49 ₹1,12,344.90
₹10,858.06 ₹2,71,451.50
₹10,599.32 ₹5,29,966.00
₹10,598.42 ₹10,59,842.00
250 Quote

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Force Sensors & Load Cells
Force Sensor
0 N to 200 N
Analog
0 V to 15 V
Brand: Innovative Sensor Technology
Length: 22.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2.5 mA
Product Type: Force Sensors & Load Cells
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 0 V
Width: 22.5 mm
Part # Aliases: 155917
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY