TSIC 306 TO92

Innovative Sensor Technology
916-103489
TSIC 306 TO92

Mfr.:

Description:
Board Mount Temperature Sensors TO92, -50C to 150C, digital signal output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹586.10 ₹586.10
₹528.33 ₹2,641.65
₹506.90 ₹5,069.00
₹480.81 ₹12,020.25
₹463.10 ₹23,155.00
₹445.40 ₹44,540.00
₹412.79 ₹2,06,395.00
₹400.67 ₹4,00,670.00

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.3 C
- 50 C
+ 150 C
TO-92-3
2.97 V
5.5 V
11 bit
Through Hole
Bulk
Brand: Innovative Sensor Technology
Operating Supply Current: 30 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 47 kOhms
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: 103489
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSic Temperature Sensor ICs

Innovative Sensor Technology TSic Temperature Sensor ICs are fully calibrated and available with a digital, analog, or ratiometric output signal. These sensors provide superior accuracy, long-term stability, and low power consumption in an SOP-8 or TO92 package. The TSic 206/203/201/306/303/301 series offers ±0.3K or ±0.5K accuracy and a -50°C to +150°C operating temperature range. The TSic 506F/503F/501F modules have ±0.1K accuracy and a -10°C to +60°C operating temperature range. The TSic 716 variant features ±0.07K accuracy, -10°C to +60°C operating temperature range, and easy integration. The TSic 716 series is also capable of communicating over a distance of more than 10m. Innovative Sensor Technology TSic Temperature Sensor ICs are ideally used in handheld measurement instruments and mobile applications.