TSic 716 TO92

Innovative Sensor Technology
916-103493
TSic 716 TO92

Mfr.:

Description:
Board Mount Temperature Sensors TO92, -10C to 60C, digital signal output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,907.39 ₹1,907.39
₹1,741.53 ₹8,707.65
₹1,679.10 ₹16,791.00
₹1,605.49 ₹40,137.25
₹1,604.56 ₹80,228.00
₹1,507.65 ₹1,50,765.00
₹1,413.54 ₹7,06,770.00

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.07 C
- 10 C
+ 60 C
TO-92-3
2.97 V
5.5 V
14 bit
Through Hole
Bulk
Brand: Innovative Sensor Technology
Operating Supply Current: 45 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 47 kOhms
Factory Pack Quantity: 50
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: 103493
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSic Temperature Sensor ICs

Innovative Sensor Technology TSic Temperature Sensor ICs are fully calibrated and available with a digital, analog, or ratiometric output signal. These sensors provide superior accuracy, long-term stability, and low power consumption in an SOP-8 or TO92 package. The TSic 206/203/201/306/303/301 series offers ±0.3K or ±0.5K accuracy and a -50°C to +150°C operating temperature range. The TSic 506F/503F/501F modules have ±0.1K accuracy and a -10°C to +60°C operating temperature range. The TSic 716 variant features ±0.07K accuracy, -10°C to +60°C operating temperature range, and easy integration. The TSic 716 series is also capable of communicating over a distance of more than 10m. Innovative Sensor Technology TSic Temperature Sensor ICs are ideally used in handheld measurement instruments and mobile applications.