USC30-AAD1CDJBAASAA+RBSASPSTS1TATSTT

Innovative Sensor Technology
916-158120
USC30-AAD1CDJBAASAA+RBSASPSTS1TATSTT

Mfr.:

Description:
Board Mount Pressure Sensors USC30 - 1.5 psi gauge pressure sensor, dry system, overload 60 psi, digital/analog, incl. adapter cable for header strip with flying leads (8 inch)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,169.88 ₹14,169.88
₹13,805.55 ₹69,027.75
₹13,311.69 ₹1,33,116.90

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute, Gauge
860 mbar to 1060 mbar
Digital, Analog
SMD/SMT
- 40 C
+ 125 C
Ceracore
Bulk
Brand: Innovative Sensor Technology
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 2.9 VDC
Tradename: Ceracore
Part # Aliases: 158120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceracore Capacitive Ceramic Pressure Sensors

Innovative Sensor Technology Ceracore Capacitive Ceramic Pressure Sensors are a part of the Endress+Hauser Group and at the heart of millions of Endress+Hauser pressure gauges and customer-specific applications. These sensors provide a high-performance and flexible adaptation to the application and configuration capabilities that align with the application. The Ceracore family combines the sensors USC30 and USC70 and the transducer UTC30, a housed version of the USC30. Typical applications include the environmental, laboratory, research, medical technology, energy, shipbuilding, and construction industries.

Ceracore USC30 Capacitive Ceramic Pressure Sensors

Innovative Sensor Technology Ceracore USC30 Capacitive Ceramic Pressure Sensors are dry capacitive ceramic sensors made with ultrapure (99.9%) Al2O3 ceramic. These sensors feature high overload resistance and good long-term stability. The USC30 pressure sensors support digital/ analog signal output, such as SPI, UART, and U. These pressure sensors measure ranges from 0 to 0.1bar (0 to 1.5psi) to 0 to 100bar (0 to 1500psi). The USC30 pressure sensors provide high corrosion resistance. The CARMEN ASIC is used in sensor applications to measure physical variables (e.g., pressure) with external capacitive or resistive sensors in industrial environments. These sensors are ideal for the pressure measurement of liquid and gaseous media.

Ceracore UTC30 Ceramic Pressure Transducers

Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure Transducers are compact, high-performance pressure transducers designed for precise measurement of liquid and gaseous media. Based on the USC30 pressure sensor, these transducers feature a dry capacitive ceramic sensor made from 99.9% ultrapure aluminum oxide (Al₂O₃). The Ceracore UTC30 pressure transducers offer exceptional corrosion resistance, long-term stability, and high overload protection. These transducers measure ranges from 0 to 0.1bar (0 to 1.5psi) to 0 to 100bar (0 to 1500psi). The transducers operate at a supply voltage range of 2.9V to 5.5VDC and include digital/analog signal output (SPI, UART, and U). Typical applications include the environmental, laboratory, research, medical technology, energy, ship-building, and construction industries.