IN-P18ATR

Inolux
743-INP18ATR
IN-P18ATR

Mfr.:

Description:
Single Colour LEDs Top View / 1808 PLCC / 1.8 x 0.8 x 0.55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹47.52 ₹47.52
₹25.72 ₹257.20
₹11.93 ₹1,193.00
₹11.09 ₹5,545.00
₹8.67 ₹8,670.00
₹8.48 ₹16,960.00
Full Reel (Order in multiples of 4000)
₹7.27 ₹29,080.00
₹5.96 ₹47,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-P18AT Top View SMD LEDs

Inolux IN-P18AT Top View SMD LEDs are popular low-profile 1808 packages with versatile design capabilities. The PLCC type silicone style LEDs feature high reliability, high brightness, and include AlInGaP/InGaN technology. These IN-P18AT LEDs are available in 1.8mm x 0.8mm x 0.55mm dimensions. The top view SMD LEDs are available in amber, red, green, and white emission colors. Typical applications of these LEDs include consumer electronics, wearable, industrial equipment, and automobile aftermarket.