IN-S63ATR

Inolux
743-S63ATR
IN-S63ATR

Mfr.:

Description:
Single Colour LEDs UB Red 622nm 45mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6,735

Stock:
6,735
Can Dispatch Immediately
On Order:
4,000
Expected 17-07-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.77 ₹16.77
₹11.18 ₹111.80
₹7.64 ₹764.00
₹6.06 ₹3,030.00
₹5.59 ₹5,590.00
₹5.12 ₹10,240.00
Full Reel (Order in multiples of 4000)
₹4.38 ₹17,520.00
₹4.01 ₹32,080.00
₹3.91 ₹93,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
622 nm
Red
20 mA
2.6 V
75 mW
Colorless
1.6 mm x 0.8 mm
Rectangular
Clear
IN-S63AT
Reel
Cut Tape
MouseReel
Brand: Inolux
Height: 0.39 mm
Length: 1.6 mm
Luminous Intensity: 120 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.