ISP1507-AX-JT

Insight SiP
359-ISP1507-AX-JT
ISP1507-AX-JT

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ISP1507-AX BLE Module with Antenna 512 K Flash/ 64 K Ram - Jedec Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹972.80 ₹972.80

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISP1507
BLE, Bluetooth 5.0
I2C, PDM, SPI, UART
4 dBm
2 Mb/s
- 96 dBm
2.44 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Insight SiP
Core: ARM Cortex M4
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Protocol - Sub GHz: NFC
Range: 100 m
Sensitivity: - 96 dBm
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.5 mA
Supply Current Transmitting: 7.1 mA
Type: USB Adapter
Width: 8 mm
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISP1507 NFC & ANT Bluetooth® Low Energy Modules

Insight SiP ISP1507 NFC & ANT BLUETOOTH® Low Energy Modules are ultrasmall LGA devices based on the Nordic Semiconductor nRF52832 Chip. Insight SiP ISP1507 features a powerful Cortex™-M4 CPU, flash and RAM memory combined with an optimized antenna. This combination offers a superior solution for Bluetooth connectivity, RF performance, and low power consumption. The modules have sensor integration flexibility with multiple digital and analog interfaces.