ISP2053-AX-RS

Insight SiP
359-ISP2053-AX-RS
ISP2053-AX-RS

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ISP2053-AX nRF5340 Bluetooth 5.2 LE Audio, DF and Long Range Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,059

Stock:
1,059 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,038.96 ₹1,038.96
Full Reel (Order in multiples of 500)
₹1,038.96 ₹5,19,480.00

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
GPIO, I2C, I2S, PWM, SPI, UART
3 dBm
2 Mb/s
- 104 dBm
2.43 GHz
1.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: NFC
Brand: Insight SiP
Core: ARM Cortex M33
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 1 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Range: 450 m'
Sensitivity: - 104 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 2.7 mA
Supply Current Transmitting: 3.4 mA, 5.8 mA
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISP2053 BLUETOOTH® 5.2 Long Range Module

Insight SiP ISP2053 BLUETOOTH® 5.2 Long Range Module is designed to bring high-end Bluetooth Low Energy (BLE) with Direction Finding to complex IoT applications. The ultra-small 8.0mm x 8 .0mm x 1.0mm module integrates two Arm® Cortex®-M33 processors, an advanced feature set, and an optimised antenna. Long range, a wide operating temperature, and multiple digital and analogue interfaces give optimum flexibility for sensor integration, audio, and complex IoT processing.