ISP4520-AS-ST

Insight SiP
359-ISP4520-AS-ST
ISP4520-AS-ST

Mfr.:

Description:
Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹983.05 ₹983.05

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
920 MHz to 923 MHz, 2.4 GHz
14 dBm
SPI
1.8 V
3.6 V
- 30 C
+ 85 C
External
9.8 mm x 17.2 mm x 1.7 mm
Bluetooth 5.0
Brand: Insight SiP
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product: LoRa, BLE
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: LoRa, BLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISP4520 Series Smart LoRa® & BLE 5 Module

Insight SiP ISP4520 Series Smart LoRa® and BLE 5 Module is designed to quickly and easily add wireless connectivity to applications. The ISP4520 module combines the short-range high throughput capability and easy access of BLUETOOTH® Low Energy (BLE) with the long-range features of LoRaWAN® in a compact 9.8mm x 17.2mm x 1.7mm package. The module also integrates antennas for BLE and LoRa transmission, enabling the device to be a pre-certified complete radio and application core solution.