3885-BK

Inspired LED
901-3885BK
3885-BK

Mfr.:

Description:
LED Power Supplies Wireless Wall Switch Dual Type Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,665.17 ₹6,665.17
₹6,238.40 ₹31,192.00
₹5,963.52 ₹59,635.20
₹5,872.20 ₹1,46,805.00
₹5,505.07 ₹2,75,253.50
₹5,147.26 ₹5,14,726.00
250 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
With Dimming
2 Output
Chassis Mount
105.664 mm (4.16 in)
44.704 mm (1.76 in)
Industrial
Independence Dimmer
Brand: Inspired LED
For Use With: 3882, 3883
Packaging: Bulk
Product: Accessories
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Independence Dimmer 2.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409035
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.