4808

901-4808
4808

Mfr.:

Description:
LED Lighting Kits Convenience Box 120VAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lighting Kits
White
15 A
120 VAC
Brand: Inspired LED
Length: 2.5 in
Mounting Style: Screw, Adhesive
Product Type: LED Lighting Kits
Factory Pack Quantity: 2
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.