4834

901-4834
4834

Mfr.:

Description:
LED Lighting Kits TV LED Backlight Kit Up to 32 Inch Size

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lighting Kits
White
6500 K
1 A
12 V
1 W
TV Backlight Kit
Brand: Inspired LED
Mounting Style: Adhesive
Product Type: LED Lighting Kits
Factory Pack Quantity: 6
Subcategory: LED Lighting
Tradename: Inspired Lighting Kits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.