7260.NGIG

Intel
607-7260.NGIG
7260.NGIG

Mfr.:

Description:
Multiprotocol Modules Dual Band Wireless-AC 7260, 2x2 AC + BT, M.2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dual Band Wireless-AC 7260
80 MHz
PCI
0 C
+ 80 C
Integrated
30 mm x 22 mm x 2.4 mm
Bluetooth
802.11 ac
Brand: Intel
Data Rate: 867 Mb/s
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Part # Aliases: 931600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8517620090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.