AV8063801032502S R0N0

Intel
607-AV8063801032502S
AV8063801032502S R0N0

Mfr.:

Description:
CPU - Central Processing Units Core i5-3210M Dual CR 2.5GHz FCBGA1023

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i5
64 bit
2 Core
FCBGA-1023
2.5 GHz
3 MB
4 Thread
35 W
32 GB
DDR3-1333/1600, DDR3L-1333/1600, DDR3LRS-1333/1600
5 GT/s
DMI
Intel Core i5
Ivy Bridge
i5-3210M
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-3210M
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i5 Core
Turbo Frequency - Max: 3.1 GHz
Part # Aliases: 919698
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.