AV8063801130704S R0MR

Intel
607-AV8063801130704S
AV8063801130704S R0MR

Mfr.:

Description:
CPU - Central Processing Units Core i7-3612QM Quad CR 2.1GHz FCBGA1224

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i7
64 bit
4 Core
FCBGA-1224
2.1 GHz
6 MB
8 Thread
35 W
32 GB
DDR3-1333/1600, DDR3L-1333/1600, DDR3LRS-1333/1600
5 GT/s
DMI
Intel Core i7
Ivy Bridge
i7-3612QM
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i7-3612QM
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i7 Core
Turbo Frequency - Max: 3.1 GHz
Part # Aliases: 919652
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.