BD82H67 S LH82

Intel
607-BD82H67SLH82
BD82H67 S LH82

Mfr.:

Description:
Chipsets H67 Express Chipset Desktop FCBGA-942

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
H67
Desktop Chipsets
PCH
FCBGA-942
Cougar Point
SMD/SMT
H67
Non-Embedded
With Graphics
Brand: Intel
Maximum Operating Temperature: + 104 C
Moisture Sensitive: Yes
Number of Displays Supported: 2
Number of SATA Ports: 6
Number of USB Ports: 14
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 8 Lanes, x1, x2, x4
PCIe Revision: Revision 2.0
Product Type: Chipsets
Factory Pack Quantity: 450
Subcategory: Chipsets
TDP - Max: 6.1 W
USB Revision: Revision 2.0
Part # Aliases: 908261
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.